Vishay, 1kΩ 12.5W Wire Wound Chassis Mount Resistor RH0101K000FE02 ±1%

RS Stock No.: 683-5990Brand: VishayManufacturers Part No.: RH0101K000FE02
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Product details

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

3.817 OMR

3.817 OMR Each (ex VAT)

4.008 OMR

4.008 OMR Each (inc. VAT)

Vishay, 1kΩ 12.5W Wire Wound Chassis Mount Resistor RH0101K000FE02 ±1%
Select packaging type

3.817 OMR

3.817 OMR Each (ex VAT)

4.008 OMR

4.008 OMR Each (inc. VAT)

Vishay, 1kΩ 12.5W Wire Wound Chassis Mount Resistor RH0101K000FE02 ±1%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 93.817 OMR
10 - 243.438 OMR
25 - 493.245 OMR
50 - 993.091 OMR
100+2.948 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Product details

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in