Dual N-Channel MOSFET, 80 A, 143 A, 30 V, 6-Pin PowerPAIR 3 x 3FDC Vishay SiZF360DT-T1-GE3

RS Stock No.: 200-6871Brand: VishayManufacturers Part No.: SiZF360DT-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

80 A, 143 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3FDC

Pin Count

6

Maximum Drain Source Resistance

0.0019 Ω, 0.0026 Ω, 0.0045 Ω, 0.0075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Series

TrenchFET® Gen IV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,320.000 OMR

0.440 OMR Each (On a Reel of 3000) (ex VAT)

1,386.000 OMR

0.462 OMR Each (On a Reel of 3000) (inc. VAT)

Dual N-Channel MOSFET, 80 A, 143 A, 30 V, 6-Pin PowerPAIR 3 x 3FDC Vishay SiZF360DT-T1-GE3

1,320.000 OMR

0.440 OMR Each (On a Reel of 3000) (ex VAT)

1,386.000 OMR

0.462 OMR Each (On a Reel of 3000) (inc. VAT)

Dual N-Channel MOSFET, 80 A, 143 A, 30 V, 6-Pin PowerPAIR 3 x 3FDC Vishay SiZF360DT-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

80 A, 143 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAIR 3 x 3FDC

Pin Count

6

Maximum Drain Source Resistance

0.0019 Ω, 0.0026 Ω, 0.0045 Ω, 0.0075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Series

TrenchFET® Gen IV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more