Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
209V
Minimum Breakdown Voltage
144V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Stock information temporarily unavailable.
2.888 OMR
0.116 OMR Each (In a Pack of 25) (ex VAT)
3.032 OMR
0.122 OMR Each (In a Pack of 25) (inc. VAT)
Vishay SMAJ130CAHM3_A/H, Bi-Directional TVS Diode DO-214AC
Select packaging type
Standard
25
2.888 OMR
0.116 OMR Each (In a Pack of 25) (ex VAT)
3.032 OMR
0.122 OMR Each (In a Pack of 25) (inc. VAT)
Vishay SMAJ130CAHM3_A/H, Bi-Directional TVS Diode DO-214AC
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | 0.116 OMR | 2.888 OMR |
250 - 1225 | 0.110 OMR | 2.750 OMR |
1250 - 2475 | 0.104 OMR | 2.612 OMR |
2500 - 6225 | 0.099 OMR | 2.475 OMR |
6250+ | 0.099 OMR | 2.475 OMR |
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Maximum Clamping Voltage
209V
Minimum Breakdown Voltage
144V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)