Vishay, TCET1103 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 180-7425Brand: VishayManufacturers Part No.: TCET1103
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Pins

4

Package Type

DIP

Series

TCET

Country of Origin

China

Stock information temporarily unavailable.

9.900 OMR

0.099 OMR Each (In a Tube of 100) (ex VAT)

10.395 OMR

0.104 OMR Each (In a Tube of 100) (inc. VAT)

Vishay, TCET1103 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

9.900 OMR

0.099 OMR Each (In a Tube of 100) (ex VAT)

10.395 OMR

0.104 OMR Each (In a Tube of 100) (inc. VAT)

Vishay, TCET1103 Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Pins

4

Package Type

DIP

Series

TCET

Country of Origin

China