Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm

RS Stock No.: 230-8365Brand: VishayManufacturers Part No.: TSOP6240TT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Stock information temporarily unavailable.

2.722 OMR

0.544 OMR Each (In a Pack of 5) (ex VAT)

2.858 OMR

0.571 OMR Each (In a Pack of 5) (inc. VAT)

Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm
Select packaging type

2.722 OMR

0.544 OMR Each (In a Pack of 5) (ex VAT)

2.858 OMR

0.571 OMR Each (In a Pack of 5) (inc. VAT)

Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 450.544 OMR2.722 OMR
50 - 1200.358 OMR1.788 OMR
125 - 2450.341 OMR1.705 OMR
250 - 4950.324 OMR1.622 OMR
500+0.297 OMR1.485 OMR

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V