Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214AC US1M

RS Stock No.: 217-9063Brand: VishayManufacturers Part No.: US1M
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214AC US1M

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-214AC US1M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

30A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in