Vishay VESD05A1B-HD1-GS08, Bi-Directional TVS Diode, 33W, 2-Pin LLP1006-2L

RS Stock No.: 180-8141Brand: VishayManufacturers Part No.: VESD05A1B-HD1-GS08
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

LLP1006-2L

Pin Count

2

Peak Pulse Power Dissipation

33W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.850 OMR

0.038 OMR Each (In a Pack of 100) (ex VAT)

4.042 OMR

0.040 OMR Each (In a Pack of 100) (inc. VAT)

Vishay VESD05A1B-HD1-GS08, Bi-Directional TVS Diode, 33W, 2-Pin LLP1006-2L
Select packaging type

3.850 OMR

0.038 OMR Each (In a Pack of 100) (ex VAT)

4.042 OMR

0.040 OMR Each (In a Pack of 100) (inc. VAT)

Vishay VESD05A1B-HD1-GS08, Bi-Directional TVS Diode, 33W, 2-Pin LLP1006-2L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

LLP1006-2L

Pin Count

2

Peak Pulse Power Dissipation

33W

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more