Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3

RS Stock No.: 180-7076Brand: VishayManufacturers Part No.: VS-4EWH02FN-M3
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

4A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

17pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

16.088 OMR

0.214 OMR Each (In a Tube of 75) (ex VAT)

16.892 OMR

0.225 OMR Each (In a Tube of 75) (inc. VAT)

Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3

16.088 OMR

0.214 OMR Each (In a Tube of 75) (ex VAT)

16.892 OMR

0.225 OMR Each (In a Tube of 75) (inc. VAT)

Vishay Switching Diode, 4A 200V, 3 + Tab-Pin TO-252AA VS-4EWH02FN-M3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
75 - 750.214 OMR16.088 OMR
150 - 3000.170 OMR12.788 OMR
375+0.160 OMR11.962 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

4A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

TO-252AA

Pin Count

3 + Tab

Maximum Diode Capacitance

17pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Height

2.26mm

Dimensions

6.73 x 6.22 x 2.26mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more