Vishay 600V 8A, Rectifier Diode, 2-Pin TO-220AC VS-ETL0806-M3

RS Stock No.: 748-1131Brand: VishayManufacturers Part No.: VS-ETL0806-M3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

120A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, up to 10A

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
0.283 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

2.970 OMR

0.594 OMR Each (In a Pack of 5) (ex VAT)

3.118 OMR

0.624 OMR Each (In a Pack of 5) (inc. VAT)

Vishay 600V 8A, Rectifier Diode, 2-Pin TO-220AC VS-ETL0806-M3
Select packaging type

2.970 OMR

0.594 OMR Each (In a Pack of 5) (ex VAT)

3.118 OMR

0.624 OMR Each (In a Pack of 5) (inc. VAT)

Vishay 600V 8A, Rectifier Diode, 2-Pin TO-220AC VS-ETL0806-M3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.594 OMR2.970 OMR
50 - 2450.534 OMR2.668 OMR
250 - 4950.506 OMR2.530 OMR
500 - 12450.490 OMR2.448 OMR
1250+0.484 OMR2.420 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
0.283 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

250ns

Peak Non-Repetitive Forward Surge Current

120A

Country of Origin

China

Product details

FRED Pt® Ultrafast Recovery Rectifiers, up to 10A

The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.

Range Features

Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
0.283 OMREach (In a Pack of 10) (ex VAT)