Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 440V ac V, ±20% , Through Hole

RS Stock No.: 176-2493Brand: VishayManufacturers Part No.: VY2472M49Y5US63V7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

440V ac

Mounting Type

Through Hole

Dielectric

Y5U

Tolerance

±20%

Dimensions

12.5 x 5mm

Depth

5mm

Series

VY2

Minimum Operating Temperature

-40°C

Suppression Class

X1

Maximum Operating Temperature

+125°C

Country of Origin

China

Stock information temporarily unavailable.

3.025 OMR

0.121 OMR Each (In a Pack of 25) (ex VAT)

3.176 OMR

0.127 OMR Each (In a Pack of 25) (inc. VAT)

Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 440V ac V, ±20% , Through Hole

3.025 OMR

0.121 OMR Each (In a Pack of 25) (ex VAT)

3.176 OMR

0.127 OMR Each (In a Pack of 25) (inc. VAT)

Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 440V ac V, ±20% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 2250.121 OMR3.025 OMR
250 - 6000.088 OMR2.200 OMR
625 - 12250.082 OMR2.062 OMR
1250 - 24750.082 OMR2.062 OMR
2500+0.082 OMR2.062 OMR

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

440V ac

Mounting Type

Through Hole

Dielectric

Y5U

Tolerance

±20%

Dimensions

12.5 x 5mm

Depth

5mm

Series

VY2

Minimum Operating Temperature

-40°C

Suppression Class

X1

Maximum Operating Temperature

+125°C

Country of Origin

China