Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 0.06Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R0600FEA

RS Stock No.: 188-0685Brand: VishayManufacturers Part No.: WFMB2512R0600FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

0.06Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.088 OMR

1.018 OMR Each (Supplied as a Tape) (ex VAT)

5.342 OMR

1.069 OMR Each (Supplied as a Tape) (inc. VAT)

Vishay 0.06Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R0600FEA
Select packaging type

5.088 OMR

1.018 OMR Each (Supplied as a Tape) (ex VAT)

5.342 OMR

1.069 OMR Each (Supplied as a Tape) (inc. VAT)

Vishay 0.06Ω, 2512 (6432M) SMD Resistor ±1% 3W - WFMB2512R0600FEA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 201.018 OMR5.088 OMR
25 - 450.715 OMR3.575 OMR
50 - 1200.660 OMR3.300 OMR
125 - 2450.610 OMR3.052 OMR
250+0.561 OMR2.805 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

0.06Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more