Vishay WSHP2818 50mΩ, 2818 Metal Strip SMD Resistor ±1% 10W

RS Stock No.: 138-9330Brand: VishayManufacturers Part No.: WSHP2818R0500FEB
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

440.000 OMR

0.440 OMR Each (On a Reel of 1000) (ex VAT)

462.000 OMR

0.462 OMR Each (On a Reel of 1000) (inc. VAT)

Vishay WSHP2818 50mΩ, 2818 Metal Strip SMD Resistor ±1% 10W

440.000 OMR

0.440 OMR Each (On a Reel of 1000) (ex VAT)

462.000 OMR

0.462 OMR Each (On a Reel of 1000) (inc. VAT)

Vishay WSHP2818 50mΩ, 2818 Metal Strip SMD Resistor ±1% 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

50mΩ

Technology

Metal Strip

Package/Case

2818

Tolerance

±1%

Power Rating

10W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

WSHP2818

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more