Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge, 2.5mm Pitch Diameter
Technical Document
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M18 x 2.5
Pitch Diameter
2.5mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany
Stock information temporarily unavailable.
56.705 OMR
56.705 OMR Each (ex VAT)
59.540 OMR
59.540 OMR Each (inc. VAT)
Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge, 2.5mm Pitch Diameter
Calibration type
No Calibration
1
56.705 OMR
56.705 OMR Each (ex VAT)
59.540 OMR
59.540 OMR Each (inc. VAT)
Volkel M18 x 2.5 Ring Thread Gauge Ring Gauge, 2.5mm Pitch Diameter
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M18 x 2.5
Pitch Diameter
2.5mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany