WAGO TOPJOB S, 2001 Series Jumper for Use with 2001 Series Terminal Blocks, 18A

RS Stock No.: 247-5826Brand: WAGOManufacturers Part No.: 2001-403
brand-logo

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper

Series

TOPJOB S, 2001

For Use With

2001 Series Terminal Blocks

Current Rating

18A

Mounting Type

Rail Mount

Colour

Light Grey

Material

Polyamide

Number Of Ways

3

Voltage Rating

800 V

Country of Origin

Germany

Stock information temporarily unavailable.

7.012 OMR

0.280 OMR Each (In a Pack of 25) (ex VAT)

7.363 OMR

0.294 OMR Each (In a Pack of 25) (inc. VAT)

WAGO TOPJOB S, 2001 Series Jumper for Use with 2001 Series Terminal Blocks, 18A

7.012 OMR

0.280 OMR Each (In a Pack of 25) (ex VAT)

7.363 OMR

0.294 OMR Each (In a Pack of 25) (inc. VAT)

WAGO TOPJOB S, 2001 Series Jumper for Use with 2001 Series Terminal Blocks, 18A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Jumper

Series

TOPJOB S, 2001

For Use With

2001 Series Terminal Blocks

Current Rating

18A

Mounting Type

Rail Mount

Colour

Light Grey

Material

Polyamide

Number Of Ways

3

Voltage Rating

800 V

Country of Origin

Germany