WAGO 2004-1411/1000-400 TOPJOB S Series Grey, 4mm², 1-Level, Push In Termination

RS Stock No.: 278-7751Brand: WAGOManufacturers Part No.: 2004-1411/1000-400
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

12AWG

Termination Method

Push In

Cable CSA

4mm²

Country of Origin

Germany

Stock information temporarily unavailable.

142.478 OMR

142.478 OMR 1 Box of 50 (ex VAT)

149.602 OMR

149.602 OMR 1 Box of 50 (inc. VAT)

WAGO 2004-1411/1000-400 TOPJOB S Series Grey, 4mm², 1-Level, Push In Termination

142.478 OMR

142.478 OMR 1 Box of 50 (ex VAT)

149.602 OMR

149.602 OMR 1 Box of 50 (inc. VAT)

WAGO 2004-1411/1000-400 TOPJOB S Series Grey, 4mm², 1-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

12AWG

Termination Method

Push In

Cable CSA

4mm²

Country of Origin

Germany