WAGO 2060 Series Board-to-Board Link, 2-Pole, Male, 2-Way, PCB Mount, 9A

RS Stock No.: 126-8959Brand: WAGOManufacturers Part No.: 2060-952/028-000
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

2060

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Colour

White

Type

Board-to-Board Link

Mounting Type

PCB Mount

Current Rating

9A

Voltage Rating

320 V

Contact Material

Copper Alloy

Contact Plating

Silver

Country of Origin

Switzerland

Product details

Wago Board to Board Links

• Board-to-board link simplifies inline assembly of LED modules
• Easy push in termination and disconnection without push button actuation

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

2.365 OMR

0.236 OMR Each (In a Pack of 10) (ex VAT)

2.483 OMR

0.248 OMR Each (In a Pack of 10) (inc. VAT)

WAGO 2060 Series Board-to-Board Link, 2-Pole, Male, 2-Way, PCB Mount, 9A

2.365 OMR

0.236 OMR Each (In a Pack of 10) (ex VAT)

2.483 OMR

0.248 OMR Each (In a Pack of 10) (inc. VAT)

WAGO 2060 Series Board-to-Board Link, 2-Pole, Male, 2-Way, PCB Mount, 9A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 400.236 OMR2.365 OMR
50 - 900.220 OMR2.200 OMR
100+0.198 OMR1.980 OMR

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

2060

Gender

Male

Number Of Ways

2

Plug/Socket

Plug

Colour

White

Type

Board-to-Board Link

Mounting Type

PCB Mount

Current Rating

9A

Voltage Rating

320 V

Contact Material

Copper Alloy

Contact Plating

Silver

Country of Origin

Switzerland

Product details

Wago Board to Board Links

• Board-to-board link simplifies inline assembly of LED modules
• Easy push in termination and disconnection without push button actuation

Wago PCB Terminal Blocks