Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO Screw Compact Terminal Block, 1-Contact, Flange Mount, 1-Row

RS Stock No.: 240-7813Brand: WAGOManufacturers Part No.: 261-306
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Flange Mount

Gender

Female

Country of Origin

Switzerland

Stock information temporarily unavailable.

13.125 OMR

0.262 OMR Each (In a Pack of 50) (ex VAT)

13.781 OMR

0.275 OMR Each (In a Pack of 50) (inc. VAT)

WAGO Screw Compact Terminal Block, 1-Contact, Flange Mount, 1-Row

13.125 OMR

0.262 OMR Each (In a Pack of 50) (ex VAT)

13.781 OMR

0.275 OMR Each (In a Pack of 50) (inc. VAT)

WAGO Screw Compact Terminal Block, 1-Contact, Flange Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Number Of Rows

1

Mounting Type

Flange Mount

Gender

Female

Country of Origin

Switzerland