WAGO 770 Series Distribution Block, 5-Pole, Male to Female, 4-Way, 25A

RS Stock No.: 500-3852Brand: WAGOManufacturers Part No.: 770-609
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

770

Gender

Male to Female

Number Of Ways

4

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Country of Origin

Germany

Product details

770 Series lighting connectors - distributors

Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately

Stock information temporarily unavailable.

7.056 OMR

7.056 OMR Each (ex VAT)

7.409 OMR

7.409 OMR Each (inc. VAT)

WAGO 770 Series Distribution Block, 5-Pole, Male to Female, 4-Way, 25A

7.056 OMR

7.056 OMR Each (ex VAT)

7.409 OMR

7.409 OMR Each (inc. VAT)

WAGO 770 Series Distribution Block, 5-Pole, Male to Female, 4-Way, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 97.056 OMR
10 - 246.897 OMR
25 - 496.710 OMR
50+6.528 OMR

Technical Document

Specifications

Brand

Wago

Pole Format

5

Series

770

Gender

Male to Female

Number Of Ways

4

Plug/Socket

Plug, Socket

Colour

Black

Type

Distribution Block

Current Rating

25A

Voltage Rating

400 V

Country of Origin

Germany

Product details

770 Series lighting connectors - distributors

Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately