Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WAGO, 792 Surge Suppressor Unit 24 V dc Maximum Voltage Rating Surge Suppressor

RS Stock No.: 279-4308Brand: WAGOManufacturers Part No.: 792-802
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Wago

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

24 V dc

Mounting Type

DIN Rail

Series

792

Country of Origin

Germany

Stock information temporarily unavailable.

60.736 OMR

60.736 OMR Each (ex VAT)

63.773 OMR

63.773 OMR Each (inc. VAT)

WAGO, 792 Surge Suppressor Unit 24 V dc Maximum Voltage Rating Surge Suppressor

60.736 OMR

60.736 OMR Each (ex VAT)

63.773 OMR

63.773 OMR Each (inc. VAT)

WAGO, 792 Surge Suppressor Unit 24 V dc Maximum Voltage Rating Surge Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Suppressor Type

Surge Suppressor

Maximum Voltage Rating

24 V dc

Mounting Type

DIN Rail

Series

792

Country of Origin

Germany