WAGO 862 Series Connector, 4-Way, 32A, 20 → 12 AWG Wire, Push In Termination

RS Stock No.: 288-5310Brand: WAGOManufacturers Part No.: 862-593-1
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

32A

Wire Size

20 → 12 AWG

Termination Method

Push In

Series

862

Country of Origin

Germany

Stock information temporarily unavailable.

241.346 OMR

241.346 OMR 1 Bag of 250 (ex VAT)

253.413 OMR

253.413 OMR 1 Bag of 250 (inc. VAT)

WAGO 862 Series Connector, 4-Way, 32A, 20 → 12 AWG Wire, Push In Termination

241.346 OMR

241.346 OMR 1 Bag of 250 (ex VAT)

253.413 OMR

253.413 OMR 1 Bag of 250 (inc. VAT)

WAGO 862 Series Connector, 4-Way, 32A, 20 → 12 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

32A

Wire Size

20 → 12 AWG

Termination Method

Push In

Series

862

Country of Origin

Germany