WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V

RS Stock No.: 792-0759Brand: WeEn Semiconductors Co., LtdManufacturers Part No.: MAC97A8/DG,412
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

0.6A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8.8A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

4.2 x 4.8 x 5.2mm

Length

4.2mm

Width

4.8mm

Height

5.2mm

Peak On-State Voltage

1.9V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

100µA

Product details

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.640 OMR

0.066 OMR Each (In a Pack of 40) (ex VAT)

2.772 OMR

0.069 OMR Each (In a Pack of 40) (inc. VAT)

WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V
Select packaging type

2.640 OMR

0.066 OMR Each (In a Pack of 40) (ex VAT)

2.772 OMR

0.069 OMR Each (In a Pack of 40) (inc. VAT)

WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.6A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

8.8A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

4.2 x 4.8 x 5.2mm

Length

4.2mm

Width

4.8mm

Height

5.2mm

Peak On-State Voltage

1.9V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

100µA

Product details

TRIAC, WeEn Semiconductors

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more