Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WEG CWC Contactor, 110 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V

RS Stock No.: 122-1008Brand: WEGManufacturers Part No.: CWC016-10-30D13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

CWC

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Country of Origin

Brazil

Product details

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors

Stock information temporarily unavailable.

P.O.A.

WEG CWC Contactor, 110 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V

P.O.A.

WEG CWC Contactor, 110 V ac Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

CWC

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3PST

Maximum Operating Temperature

+55°C

Country of Origin

Brazil

Product details

CWC Series

Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.

AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts

WEG Contactors