Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks

RS Stock No.: 718-0973Brand: WeidmüllerManufacturers Part No.: 0336900000
brand-logo

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

21.450 OMR

2.145 OMR Each (In a Pack of 10) (ex VAT)

22.522 OMR

2.252 OMR Each (In a Pack of 10) (inc. VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks

21.450 OMR

2.145 OMR Each (In a Pack of 10) (ex VAT)

22.522 OMR

2.252 OMR Each (In a Pack of 10) (inc. VAT)

Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Jumper Bar

Series

SAK

For Use With

DIN Rail Terminal Blocks

Product details

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in blue (RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting