Technical Document
Specifications
Brand
WeidmüllerColour
Yellow
Number of Levels
Single
Series
WDU
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
5.610 OMR
0.561 OMR Each (In a Pack of 10) (ex VAT)
5.890 OMR
0.589 OMR Each (In a Pack of 10) (inc. VAT)
10
5.610 OMR
0.561 OMR Each (In a Pack of 10) (ex VAT)
5.890 OMR
0.589 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Yellow
Number of Levels
Single
Series
WDU
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR