Weidmuller, 3.81mm Pitch, SCD, 16 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1030340000

RS Stock No.: 739-4059Brand: WeidmüllerManufacturers Part No.: 1030340000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

3.81mm

Series

SCD

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Colour

Black

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

China

Product details

SCD Dual Row Headers - 180° 3.2mm Pin Length

These Weidmuller SCD series of Double-level, 180°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

17.105 OMR

3.421 OMR Each (In a Pack of 5) (ex VAT)

17.960 OMR

3.592 OMR Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.81mm Pitch, SCD, 16 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1030340000

17.105 OMR

3.421 OMR Each (In a Pack of 5) (ex VAT)

17.960 OMR

3.592 OMR Each (In a Pack of 5) (inc. VAT)

Weidmuller, 3.81mm Pitch, SCD, 16 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1030340000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 1203.421 OMR17.105 OMR
125+2.458 OMR12.292 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

16

Pitch

3.81mm

Series

SCD

Number Of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

17.5A

Voltage Rating

320.0 V

Colour

Black

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

China

Product details

SCD Dual Row Headers - 180° 3.2mm Pin Length

These Weidmuller SCD series of Double-level, 180°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more