Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany
173.388 OMR
2.668 OMR Each (In a Box of 65) (ex VAT)
182.057 OMR
2.801 OMR Each (In a Box of 65) (inc. VAT)
65
173.388 OMR
2.668 OMR Each (In a Box of 65) (ex VAT)
182.057 OMR
2.801 OMR Each (In a Box of 65) (inc. VAT)
65
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
65 - 130 | 2.668 OMR | 173.388 OMR |
195 - 260 | 2.508 OMR | 163.020 OMR |
325+ | 2.332 OMR | 151.580 OMR |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany