Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Weidmuller 1820840000 W Series Dark Beige, 70mm², Single-Level, Screw Termination

RS Stock No.: 826-3145Brand: WeidmüllerManufacturers Part No.: 1820840000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

8 → 0AWG

Series

W

Termination Method

Screw

Cable CSA

70mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS

Model Number

WDU 50N

Country of Origin

Romania

Product details

WDU Series Feed-Through Terminal Blocks

WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits

• Screw connection
• Snap-on mounting
• Klippon® connect provides established response to a range of requirements

Stock information temporarily unavailable.

5.252 OMR

5.252 OMR Each (ex VAT)

5.515 OMR

5.515 OMR Each (inc. VAT)

Weidmuller 1820840000 W Series Dark Beige, 70mm², Single-Level, Screw Termination

5.252 OMR

5.252 OMR Each (ex VAT)

5.515 OMR

5.515 OMR Each (inc. VAT)

Weidmuller 1820840000 W Series Dark Beige, 70mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Dark Beige

Number of Levels

Single

American Wire Gauge

8 → 0AWG

Series

W

Termination Method

Screw

Cable CSA

70mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS

Model Number

WDU 50N

Country of Origin

Romania

Product details

WDU Series Feed-Through Terminal Blocks

WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.

Features and Benefits

• Screw connection
• Snap-on mounting
• Klippon® connect provides established response to a range of requirements