Weidmuller Electronic Circuit breaker 12A 24V AMG OD, 4 channels , DIN Rail Mount

RS Stock No.: 179-3001Brand: WeidmüllerManufacturers Part No.: 2122910000
brand-logo
View all in Electronic Circuit Breakers

Technical Document

Specifications

Series

AMG OD

Number of Channels

4

Current Rating

12A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia

Stock information temporarily unavailable.

11.957 OMR

11.957 OMR 1 Box of 10 (ex VAT)

12.555 OMR

12.555 OMR 1 Box of 10 (inc. VAT)

Weidmuller Electronic Circuit breaker 12A 24V AMG OD, 4 channels , DIN Rail Mount

11.957 OMR

11.957 OMR 1 Box of 10 (ex VAT)

12.555 OMR

12.555 OMR 1 Box of 10 (inc. VAT)

Weidmuller Electronic Circuit breaker 12A 24V AMG OD, 4 channels , DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AMG OD

Number of Channels

4

Current Rating

12A

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

Country of Origin

Slovakia