Weidmüller UR20 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc
RS Stock No.: 287-4678Brand: WeidmüllerManufacturers Part No.: 2464580000Distrelec Article No.: 30140049

Technical Document
Specifications
Brand
WeidmüllerSeries
UR20
Type
Remote I/O Module
Supply Voltage
24 V dc
Number of Inputs
4
Number of Outputs
4
Distrelec Product Id
30140049
Country of Origin
Germany
Stock information temporarily unavailable.
169.620 OMR
169.620 OMR Each (ex VAT)
178.101 OMR
178.101 OMR Each (inc. VAT)
Weidmüller UR20 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc
1
169.620 OMR
169.620 OMR Each (ex VAT)
178.101 OMR
178.101 OMR Each (inc. VAT)
Weidmüller UR20 Series Input/Output Module, 4 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerSeries
UR20
Type
Remote I/O Module
Supply Voltage
24 V dc
Number of Inputs
4
Number of Outputs
4
Distrelec Product Id
30140049
Country of Origin
Germany