Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China
Stock information temporarily unavailable.
6.862 OMR
6.862 OMR Each (ex VAT)
7.205 OMR
7.205 OMR Each (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 4-Contact, 15mm Pitch, PCB Mount, 1-Row
1
6.862 OMR
6.862 OMR Each (ex VAT)
7.205 OMR
7.205 OMR Each (inc. VAT)
Weidmuller LU Series PCB Terminal Block, 4-Contact, 15mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 6.862 OMR |
10+ | 6.468 OMR |
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
4
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Series
LU
Country of Origin
China