Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W

RS Stock No.: 287-5320Brand: WeidmüllerManufacturers Part No.: 2838490000Distrelec Article No.: 30374058
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

PRO BAS

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Distrelec Product Id

30374058

Distrelec Product Id

30374058

Country of Origin

China

Stock information temporarily unavailable.

124.949 OMR

124.949 OMR Each (ex VAT)

131.196 OMR

131.196 OMR Each (inc. VAT)

Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W

124.949 OMR

124.949 OMR Each (ex VAT)

131.196 OMR

131.196 OMR Each (inc. VAT)

Weidmüller PRO BAS DIN Rail Power Supply, 264V ac ac, dc Input, 48V dc dc Output, 10A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PRO BAS

Type

DIN Rail Power Supply

AC or DC Input Voltage

ac, dc

Input Voltage

264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Distrelec Product Id

30374058

Distrelec Product Id

30374058

Country of Origin

China