Weidmüller 9512200000 WPE Series Green/Yellow, 16→ 70mm², 1-Level, Screw Termination, ATEX, IECEx

RS Stock No.: 314-686Brand: WeidmüllerManufacturers Part No.: 9512200000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

1

Number Of Contacts

2

Series

WPE

American Wire Gauge

6 → 0AWG

Voltage Rating

1000V

Termination Method

Screw

Cable CSA

16→ 70mm²

Width

20,5mm

Housing Material

Polyamid

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania

Stock information temporarily unavailable.

162.706 OMR

162.706 OMR 1 Box of 10 (ex VAT)

170.841 OMR

170.841 OMR 1 Box of 10 (inc. VAT)

Weidmüller 9512200000 WPE Series Green/Yellow, 16→ 70mm², 1-Level, Screw Termination, ATEX, IECEx

162.706 OMR

162.706 OMR 1 Box of 10 (ex VAT)

170.841 OMR

170.841 OMR 1 Box of 10 (inc. VAT)

Weidmüller 9512200000 WPE Series Green/Yellow, 16→ 70mm², 1-Level, Screw Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

1

Number Of Contacts

2

Series

WPE

American Wire Gauge

6 → 0AWG

Voltage Rating

1000V

Termination Method

Screw

Cable CSA

16→ 70mm²

Width

20,5mm

Housing Material

Polyamid

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Romania