Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers

RS Stock No.: 317-7484Brand: Weller EremManufacturers Part No.: AASASL
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Orientation

Straight

Overall Length

125 mm

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Product details

Fine Precision Tweezers

High quality Erem tweezers by Weller. Made from a tough stainless anti-acid steel type, this straight fine point tweezer is suitable for precision jobs.

Features and benefits:

• Stainless Steel
• Anti-Magentic properties
• Medium points
• Straight point style
• Variety of lengths available

Applications

• General use DIY
• Use with fasteners
• Sterile environments

You may be interested in
Stock information temporarily unavailable.

5.863 OMR

5.863 OMR Each (ex VAT)

6.156 OMR

6.156 OMR Each (inc. VAT)

Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers

5.863 OMR

5.863 OMR Each (ex VAT)

6.156 OMR

6.156 OMR Each (inc. VAT)

Weller Erem 125 mm, Stainless Steel, Pointed, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Orientation

Straight

Overall Length

125 mm

Point Type

Pointed

Anti-Magnetic

Yes

Anti-Acid

Yes

Product details

Fine Precision Tweezers

High quality Erem tweezers by Weller. Made from a tough stainless anti-acid steel type, this straight fine point tweezer is suitable for precision jobs.

Features and benefits:

• Stainless Steel
• Anti-Magentic properties
• Medium points
• Straight point style
• Variety of lengths available

Applications

• General use DIY
• Use with fasteners
• Sterile environments

You may be interested in