Weller Zero Smog TL, 230V Solder Fume Extractor, Gases, Solvents, 120W, Type F - Schuko plug, Type G - British 3-pin

Technical Document
Specifications
Brand
WellerModel Number
Zero Smog TL
Main Filter Type
Activated Carbon, Potassium Permanganate
Filter Type
Gases, Solvents
Noise Level
50dB(A)
Voltage Rating
230V
Wattage
120W
ESD Safe
No
Weight
9kg
Remote Control
Yes
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Depth
330mm
Height
445mm
Width
335mm
Filter Full Alarm
Yes
Maximum Airflow Rate
190m³/h
Speed Setting
Oui
Maximum Users
2
Country of Origin
Hungary
645.628 OMR
645.628 OMR Each (ex VAT)
677.909 OMR
677.909 OMR Each (inc. VAT)
1
645.628 OMR
645.628 OMR Each (ex VAT)
677.909 OMR
677.909 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
Zero Smog TL
Main Filter Type
Activated Carbon, Potassium Permanganate
Filter Type
Gases, Solvents
Noise Level
50dB(A)
Voltage Rating
230V
Wattage
120W
ESD Safe
No
Weight
9kg
Remote Control
Yes
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Depth
330mm
Height
445mm
Width
335mm
Filter Full Alarm
Yes
Maximum Airflow Rate
190m³/h
Speed Setting
Oui
Maximum Users
2
Country of Origin
Hungary