Hazardous Product
Weller Wire, 0.3 mm, 0.5 mm, 0.8 mm Solder, 228-229°C Melting Point
RS Stock No.: 244-1552Brand: WellerManufacturers Part No.: T0051402999Distrelec Article No.: 30238697

Technical Document
Specifications
Brand
WellerWire Diameter
0.3 mm, 0.5 mm, 0.8 mm
Model Number
WSW SCN M1
Percent Lead
0%
Product Form
Wire
Melting Point
228-229°C
Percent Silver
0%
Percent Tin
99.3%
Flux Type
M1
Product Weight
21g
Flux Content Percent
3.5%
Percent Copper
0.6%
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Weller Wire, 0.3 mm, 0.5 mm, 0.8 mm Solder, 228-229°C Melting Point
1
P.O.A.
Weller Wire, 0.3 mm, 0.5 mm, 0.8 mm Solder, 228-229°C Melting Point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerWire Diameter
0.3 mm, 0.5 mm, 0.8 mm
Model Number
WSW SCN M1
Percent Lead
0%
Product Form
Wire
Melting Point
228-229°C
Percent Silver
0%
Percent Tin
99.3%
Flux Type
M1
Product Weight
21g
Flux Content Percent
3.5%
Percent Copper
0.6%
Country of Origin
Japan