Weller T0058762724 T005 Series WX Adapter
RS Stock No.: 222-6977Brand: WellerManufacturers Part No.: T0058762724Distrelec Article No.: 11028331

Technical Document
Specifications
Brand
WellerType
WX Adapter
Model Number
T0058762724
Series
T005 Series
Compatible With
6V, 20T, Zero Smog 4V
Length
65mm
ESD Safe
Yes
Depth
35mm
Country of Origin
Mexico
Stock information temporarily unavailable.
14.338 OMR
14.338 OMR Each (ex VAT)
15.055 OMR
15.055 OMR Each (inc. VAT)
Weller T0058762724 T005 Series WX Adapter
1
14.338 OMR
14.338 OMR Each (ex VAT)
15.055 OMR
15.055 OMR Each (inc. VAT)
Weller T0058762724 T005 Series WX Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerType
WX Adapter
Model Number
T0058762724
Series
T005 Series
Compatible With
6V, 20T, Zero Smog 4V
Length
65mm
ESD Safe
Yes
Depth
35mm
Country of Origin
Mexico