Wenger Underground 16in Laptop Briefcase, Black

RS Stock No.: 918-1173Brand: WengerManufacturers Part No.: 129459
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

Nylon

External Dimensions

406.4 x 292.1 x 101.6mm

Weight

1kg

External Depth

101.6mm

External Width

406.4mm

External Height

292.1mm

Model

UNDERGROUND

Country of Origin

China

Product details

Wenger UNDERGROUND 16in. Laptop Briefcase

From Wenger SwissGear, the UNDERGROUND briefcase style laptop bag is both stylish and functional. It features a quilted padded laptop compartment that is suitable for laptops and notebooks up to 16 inches, and also has a dedicated tablet and iPad compartment with anti-scratch lining.

The UNDERGROUND also features a rear pocket that unzips to become a pass-through trolley sleeve for easy travel with multiple bags.

With a padded handle and optional shoulder strap, this briefcase style laptop bag is comfortable and easy to carry, and is perfect for crowded commutes.

Features and Benefits

• Padded laptop compartment
• Tablet / eReader pocket with anti-scratch lining
• Dual handles and removable shoulder strap
• Rear pocket unzips to become a pass-through trolley sleeve
• Essentials organizer
• Removable, adjustable padded shoulder strap
• Dual handles
• Rear pocket unzips to become a pass-through trolley sleeve for easy travel wheeled luggage
• Stylish and protective quilted padding for all electronics pockets
• Material: Polyester 200d/300d with PVC backing and Nylon Lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

46.277 OMR

46.277 OMR Each (ex VAT)

48.591 OMR

48.591 OMR Each (inc. VAT)

Wenger Underground 16in Laptop Briefcase, Black

46.277 OMR

46.277 OMR Each (ex VAT)

48.591 OMR

48.591 OMR Each (inc. VAT)

Wenger Underground 16in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

Nylon

External Dimensions

406.4 x 292.1 x 101.6mm

Weight

1kg

External Depth

101.6mm

External Width

406.4mm

External Height

292.1mm

Model

UNDERGROUND

Country of Origin

China

Product details

Wenger UNDERGROUND 16in. Laptop Briefcase

From Wenger SwissGear, the UNDERGROUND briefcase style laptop bag is both stylish and functional. It features a quilted padded laptop compartment that is suitable for laptops and notebooks up to 16 inches, and also has a dedicated tablet and iPad compartment with anti-scratch lining.

The UNDERGROUND also features a rear pocket that unzips to become a pass-through trolley sleeve for easy travel with multiple bags.

With a padded handle and optional shoulder strap, this briefcase style laptop bag is comfortable and easy to carry, and is perfect for crowded commutes.

Features and Benefits

• Padded laptop compartment
• Tablet / eReader pocket with anti-scratch lining
• Dual handles and removable shoulder strap
• Rear pocket unzips to become a pass-through trolley sleeve
• Essentials organizer
• Removable, adjustable padded shoulder strap
• Dual handles
• Rear pocket unzips to become a pass-through trolley sleeve for easy travel wheeled luggage
• Stylish and protective quilted padding for all electronics pockets
• Material: Polyester 200d/300d with PVC backing and Nylon Lining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.