Wenger Legacy 17in Laptop Briefcase, Black

RS Stock No.: 712-1088Brand: WengerManufacturers Part No.: 600655
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

432 x 381 x 114mm

Weight

1.6kg

External Depth

114mm

External Width

432mm

External Height

381mm

Model

Legacy

Product details

Wenger Legacy Triple Case 17in. Black

From Wenger SwissGear, the Legacy Laptop Case has three distinct compartments for storing laptops and notebooks up to 17 inches, as well as
storage for accessories.

The top loading ’briefcase style’ laptop case is lightweight and easy to carry, with an attachable shoulder strap. For travellers and commuters, this laptop case is ideal for carrying business essentials in a comfortable and secure way.

Features and Benefits

• Double gusset top loading laptop case
• Fits most 17in notebooks
• Checkpoint friendly compartment
• Expanding files
• Business organizer
• Easy access front pocket

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

66.830 OMR

66.830 OMR Each (ex VAT)

70.172 OMR

70.172 OMR Each (inc. VAT)

Wenger Legacy 17in Laptop Briefcase, Black

66.830 OMR

66.830 OMR Each (ex VAT)

70.172 OMR

70.172 OMR Each (inc. VAT)

Wenger Legacy 17in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

432 x 381 x 114mm

Weight

1.6kg

External Depth

114mm

External Width

432mm

External Height

381mm

Model

Legacy

Product details

Wenger Legacy Triple Case 17in. Black

From Wenger SwissGear, the Legacy Laptop Case has three distinct compartments for storing laptops and notebooks up to 17 inches, as well as
storage for accessories.

The top loading ’briefcase style’ laptop case is lightweight and easy to carry, with an attachable shoulder strap. For travellers and commuters, this laptop case is ideal for carrying business essentials in a comfortable and secure way.

Features and Benefits

• Double gusset top loading laptop case
• Fits most 17in notebooks
• Checkpoint friendly compartment
• Expanding files
• Business organizer
• Easy access front pocket

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.