Wera Joker Series Combination Ratchet Spanner, 10mm, Metric, Double Ended, 159 mm Overall

RS Stock No.: 127-1188Brand: WeraManufacturers Part No.: 05020065001
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

10mm

Ratcheting

Yes

Overall Length

159 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Country of Origin

Czech Republic

Product details

Joker Switch Ratcheting Combination Spanners

Ratcheting combination spanner to use with hexagonal nuts or bolts

Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces

Stock information temporarily unavailable.

22.808 OMR

22.808 OMR Each (ex VAT)

23.948 OMR

23.948 OMR Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 10mm, Metric, Double Ended, 159 mm Overall

22.808 OMR

22.808 OMR Each (ex VAT)

23.948 OMR

23.948 OMR Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 10mm, Metric, Double Ended, 159 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

10mm

Ratcheting

Yes

Overall Length

159 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Country of Origin

Czech Republic

Product details

Joker Switch Ratcheting Combination Spanners

Ratcheting combination spanner to use with hexagonal nuts or bolts

Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces