Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Torx
Type
Impact Bit Set
Size
PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40
Number of Pieces
12
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
24.860 OMR
24.860 OMR Each (ex VAT)
26.103 OMR
26.103 OMR Each (inc. VAT)
1
24.860 OMR
24.860 OMR Each (ex VAT)
26.103 OMR
26.103 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Torx
Type
Impact Bit Set
Size
PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40
Number of Pieces
12
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes