Wera 7-Piece Twist Drill Bit Set for Metal, 8.5mm Max, 2.5mm Min, HSS Bits

RS Stock No.: 123-1854Brand: WeraManufacturers Part No.: 05104651001
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Wera

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

7

Minimum Size

2.5mm

Maximum Size

8.5mm

Set Contents

1 x 3.3 x 39, 1 x 4.2 x 41, 1 x 5 x 44, 1 x 6.8 x 51, 1 x 8.5 x 59, 847 HSS:1 x 2.5 x 36, 888/4/1 K:1 x 1/4 in x 50

Country of Origin

Czech Republic

Product details

Wera Combination Drill Bit Set (847/7)

Wera 847 7 piece combination drill bit set featuring a Rapidaptor quick release chuck suitable for power tools and electronic drills.

Stock information temporarily unavailable.

60.335 OMR

60.335 OMR Each (ex VAT)

63.352 OMR

63.352 OMR Each (inc. VAT)

Wera 7-Piece Twist Drill Bit Set for Metal, 8.5mm Max, 2.5mm Min, HSS Bits

60.335 OMR

60.335 OMR Each (ex VAT)

63.352 OMR

63.352 OMR Each (inc. VAT)

Wera 7-Piece Twist Drill Bit Set for Metal, 8.5mm Max, 2.5mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

7

Minimum Size

2.5mm

Maximum Size

8.5mm

Set Contents

1 x 3.3 x 39, 1 x 4.2 x 41, 1 x 5 x 44, 1 x 6.8 x 51, 1 x 8.5 x 59, 847 HSS:1 x 2.5 x 36, 888/4/1 K:1 x 1/4 in x 50

Country of Origin

Czech Republic

Product details

Wera Combination Drill Bit Set (847/7)

Wera 847 7 piece combination drill bit set featuring a Rapidaptor quick release chuck suitable for power tools and electronic drills.