Werma 140 Series Wall Mount Electronic Sounder, 9 → 28 V, 115dB at 1 m, IP65, Vdc, 32-Tone

RS Stock No.: 251-7971Brand: WermaManufacturers Part No.: 140.150.50Distrelec Article No.: 11079578
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

9 → 28 V

IP Rating

IP65

Decibels at 1 Metre

115dB

Current Type

Vdc

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Diameter

100 mm

Application Type

Sounder

Maximum Decibel

115dB

Series

140

Tone Type

Multi-tone

Standards Met

CE

Housing Material

PC/ABS

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

44.473 OMR

44.473 OMR Each (ex VAT)

46.697 OMR

46.697 OMR Each (inc. VAT)

Werma 140 Series Wall Mount Electronic Sounder, 9 → 28 V, 115dB at 1 m, IP65, Vdc, 32-Tone

44.473 OMR

44.473 OMR Each (ex VAT)

46.697 OMR

46.697 OMR Each (inc. VAT)

Werma 140 Series Wall Mount Electronic Sounder, 9 → 28 V, 115dB at 1 m, IP65, Vdc, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

9 → 28 V

IP Rating

IP65

Decibels at 1 Metre

115dB

Current Type

Vdc

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Diameter

100 mm

Application Type

Sounder

Maximum Decibel

115dB

Series

140

Tone Type

Multi-tone

Standards Met

CE

Housing Material

PC/ABS

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China