Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
RS Stock No.: 256-6020Brand: Western DigitalManufacturers Part No.: WDS100T3B0BDistrelec Article No.: 30375135

Technical Document
Specifications
Brand
Western DigitalHard Drive Type
SSD
Model
WD BLUE 3D NAND SATA
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
1 TB
Country of Origin
Malaysia
Stock information temporarily unavailable.
89.864 OMR
89.864 OMR Each (ex VAT)
94.357 OMR
94.357 OMR Each (inc. VAT)
Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
1
89.864 OMR
89.864 OMR Each (ex VAT)
94.357 OMR
94.357 OMR Each (inc. VAT)
Western Digital WD BLUE 3D NAND SATA M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Western DigitalHard Drive Type
SSD
Model
WD BLUE 3D NAND SATA
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
Yes
Interface
SATA III
Capacity
1 TB
Country of Origin
Malaysia