Technical Document
Specifications
Brand
Western DigitalModel
Black
Hard Drive Type
HDD
Internal/External
Internal
Capacity
2 TB
Interface
SATA I
Product details
Western Digital Caviar Black
WD Caviar Black drive combines a high performance electronics architecture with a rock solid mechanical architecture to deliver the perfect storage solution for your fully-loaded PC. Cool drive operation, no-touch head technology, and leading-edge vibration protection ensure enhanced reliability and sustained data throughput. Perfect for applications like photo and video editing, gaming and power PCs.
Dual processor
StableTrac
NoTouch™ ramp load technology
3.5in. SATA Hard Drives
3.5in form factor drives.
94.985 OMR
94.985 OMR Each (ex VAT)
99.734 OMR
99.734 OMR Each (inc. VAT)
1
94.985 OMR
94.985 OMR Each (ex VAT)
99.734 OMR
99.734 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Western DigitalModel
Black
Hard Drive Type
HDD
Internal/External
Internal
Capacity
2 TB
Interface
SATA I
Product details
Western Digital Caviar Black
WD Caviar Black drive combines a high performance electronics architecture with a rock solid mechanical architecture to deliver the perfect storage solution for your fully-loaded PC. Cool drive operation, no-touch head technology, and leading-edge vibration protection ensure enhanced reliability and sustained data throughput. Perfect for applications like photo and video editing, gaming and power PCs.
Dual processor
StableTrac
NoTouch™ ramp load technology
3.5in. SATA Hard Drives
3.5in form factor drives.