Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68

RS Stock No.: 810-1577Brand: WielandManufacturers Part No.: 96.052.4053.1
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits

  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

Applications and Uses

  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

Approvals

CSA, DVE, UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

11.187 OMR

11.187 OMR Each (ex VAT)

11.746 OMR

11.746 OMR Each (inc. VAT)

Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68

11.187 OMR

11.187 OMR Each (ex VAT)

11.746 OMR

11.746 OMR Each (inc. VAT)

Wieland RST20i5 Series Circular Connector, 5-Pole, Male, Cable Mount, 20A, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 911.187 OMR
10 - 2410.747 OMR
25 - 4910.478 OMR
50+10.219 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Pole Format

5

Series

RST20i5

Gender

Male

Plug/Socket

Plug

Colour

Black

Type

Circular Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP68

Wire Size

0.75 → 4 mm²

Strain Relief

Yes

Termination Method

Screw

Diameter

34.6mm

Contact Plating

Silver

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Gesis® RST20i5 Cable Mount Circular Connectors

The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.

Features and Benefits

  • The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of 50/120V

  • Connectors are cable mount with 1 connection for each pole

  • Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity

  • Connectors lock together and are self-locking

Applications and Uses

  • Electrical installations

  • General network applications

  • Switching applications

  • Multiphase systems

Approvals

CSA, DVE, UL

Gesis RST Connector Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more