Wiha Tools 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

RS Stock No.: 498-2350Brand: Wiha ToolsManufacturers Part No.: 29422
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Country of Origin

Switzerland

Product details

Digital Nylon

Clear 7mm high LCD reading
Imperial or Metric reading/conversion
Zero point can be set to "jaw closed" or "offset"
Measurement range; internal/external jaws 150mm/6 in., depth 144

Stock information temporarily unavailable.

P.O.A.

Wiha Tools 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

P.O.A.

Wiha Tools 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Country of Origin

Switzerland

Product details

Digital Nylon

Clear 7mm high LCD reading
Imperial or Metric reading/conversion
Zero point can be set to "jaw closed" or "offset"
Measurement range; internal/external jaws 150mm/6 in., depth 144