Wiha 320N ZK6 SO Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece

RS Stock No.: 136-7140Brand: WihaManufacturers Part No.: 25477
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

2.5 mm, 3.5 mm, 4.5 mm, 5.5 mm, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

VDE SoftFinish® Screwdriver Set

A set of 4 slotted and 2 Pozidriv® electric VDE insulated screwdrivers, designed for controlled fastening on live parts of up to 1000 V. These screwdriver tools have been created with protective insulation in mind, moulded directly onto each bit, holder and handle. Featuring SoftFinish® for easy use and better protected access to deep set screws. Manufactured accordingly to IEC 60900:2012 standards. Ideal for electricians and mechanics with its unique handle size for optimal balance between power and control.

Features and Benefits

• Each tool approved for 1000 V
• Patented SoftFinish® handle design
• Insulation moulded directly onto blades
• Manufactured to IEC 60900:2012 standards
• VDE and GS tested

1000V Screwdriver Sets

Stock information temporarily unavailable.

32.500 OMR

32.500 OMR Each (ex VAT)

34.125 OMR

34.125 OMR Each (inc. VAT)

Wiha 320N ZK6 SO Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece

32.500 OMR

32.500 OMR Each (ex VAT)

34.125 OMR

34.125 OMR Each (inc. VAT)

Wiha 320N ZK6 SO Pozidriv; Slotted Insulated Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

2.5 mm, 3.5 mm, 4.5 mm, 5.5 mm, PZ1, PZ2

VDE/1000V Approved

Yes

Country of Origin

Germany

Product details

VDE SoftFinish® Screwdriver Set

A set of 4 slotted and 2 Pozidriv® electric VDE insulated screwdrivers, designed for controlled fastening on live parts of up to 1000 V. These screwdriver tools have been created with protective insulation in mind, moulded directly onto each bit, holder and handle. Featuring SoftFinish® for easy use and better protected access to deep set screws. Manufactured accordingly to IEC 60900:2012 standards. Ideal for electricians and mechanics with its unique handle size for optimal balance between power and control.

Features and Benefits

• Each tool approved for 1000 V
• Patented SoftFinish® handle design
• Insulation moulded directly onto blades
• Manufactured to IEC 60900:2012 standards
• VDE and GS tested

1000V Screwdriver Sets