Technical Document
Specifications
Brand
WihaPlier Type
Combination Pliers
Number of Pieces
3
Overall Length
180 mm, 200 mm, 250 mm
ESD Safe
No
Jaw Length
2,3 mm, 40mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
52.794 OMR
52.794 OMR Each (ex VAT)
55.434 OMR
55.434 OMR Each (inc. VAT)
Wiha 3-Piece Combination Pliers, 180 mm, 200 mm, 250 mm Overall, 2,3mm Jaw
1
52.794 OMR
52.794 OMR Each (ex VAT)
55.434 OMR
55.434 OMR Each (inc. VAT)
Wiha 3-Piece Combination Pliers, 180 mm, 200 mm, 250 mm Overall, 2,3mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaPlier Type
Combination Pliers
Number of Pieces
3
Overall Length
180 mm, 200 mm, 250 mm
ESD Safe
No
Jaw Length
2,3 mm, 40mm
Country of Origin
Vietnam