Wiha Torx Screwdriver, T6 mm Tip, 40 mm Blade, 140 mm Overall

RS Stock No.: 280-5978Brand: WihaManufacturers Part No.: 43699Distrelec Article No.: 30173978
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T6 mm

Model Number

277P

Blade Length

40 mm

Overall Length

140 mm

Distrelec Product Id

30173978

Country of Origin

Germany

Stock information temporarily unavailable.

9.218 OMR

9.218 OMR Each (ex VAT)

9.679 OMR

9.679 OMR Each (inc. VAT)

Wiha Torx Screwdriver, T6 mm Tip, 40 mm Blade, 140 mm Overall

9.218 OMR

9.218 OMR Each (ex VAT)

9.679 OMR

9.679 OMR Each (inc. VAT)

Wiha Torx Screwdriver, T6 mm Tip, 40 mm Blade, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T6 mm

Model Number

277P

Blade Length

40 mm

Overall Length

140 mm

Distrelec Product Id

30173978

Country of Origin

Germany