Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
7.628 OMR
7.628 OMR Each (ex VAT)
8.009 OMR
8.009 OMR Each (inc. VAT)
Calibration type
No Calibration
1
7.628 OMR
7.628 OMR Each (ex VAT)
8.009 OMR
8.009 OMR Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 7.628 OMR |
5 - 9 | 7.458 OMR |
10+ | 7.342 OMR |
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.12
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.